The MC7924 is a single output linear voltage regulator with an input voltage range of 27V to 38V and an output voltage of 24V. It has a maximum output current of 1A and an operating temperature range of 0°C to 125°C. The device is packaged in a TO-220, 3 PIN package. It is a type of power management IC.
Sign in to ask questions about the Micro Commercial Components MC7924 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Commercial Components MC7924 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 38 |
| Input Voltage-Min | 27 |
| Output Voltage1-Min | 23.42 |
| Output Voltage1-Max | 24.58 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 24 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components MC7924 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.