The MC79L06F-TP is a 3-pin linear voltage regulator with a fixed output voltage of 6V and a maximum output current of 0.1A. It has a maximum junction temperature of 75°C and operates over a temperature range of -30°C to 75°C. The device has a maximum input voltage of 20V and a minimum input voltage of 8.5V. It features a fixed output voltage with a dropout voltage of 2.5V and a voltage tolerance of 4%.
Micro Commercial Components MC79L06F-TP technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSSO-F3 |
| Width | 2.44 |
| Length | 4.495 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 8.5 |
| Output Voltage1-Min | 5.76 |
| Output Voltage1-Max | 6.24 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 75 |
| Dropout Voltage1-Nom | 2.5 |
| Output Voltage1-Nom | 6 |
| Operating Temperature TJ-Min | -30 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.15 |
| Load Regulation-Max | 0.06 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components MC79L06F-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.