Rectifier Diode, 1 Phase, 2 Element, 30A, 1600V V(RRM), Silicon, MODULE-3
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micro Commercial Components MD60K16D1-BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Commercial Components MD60K16D1-BP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components MD60K16D1-BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.