This silicon rectifier diode features a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 1200V and a maximum power dissipation of 140mW. The diode element material is silicon and the diode type is a rectifier diode. It has a single element and two terminals, with the terminal position located on the upper side.
Micro Commercial Components MF100U12F2-BP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1200 |
| Power Dissipation-Max | 140 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components MF100U12F2-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.