The MF300K04F3-BP is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a diode element material of silicon and a diode type of rectifier diode. The module has 2 terminals and 2 elements, with a terminal position of upper. It can withstand a maximum reverse voltage of 400 volts and a maximum power dissipation of 1250 milliwatts.
Micro Commercial Components MF300K04F3-BP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| Power Dissipation-Max | 1250 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components MF300K04F3-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.