Data Line Filter, 4 Function(s), 8V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micro Commercial Components MLESD08A-2510-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 90 |
| Min Operating Temperature | -40 |
| Width | 1.1 |
| Length | 2.55 |
| Number of Functions | 4 |
| Capacitance | 0.3 |
| Height | 0.43 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components MLESD08A-2510-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.