Data Line Filter, 1 Function(s), 12V, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
Sign in to ask questions about the Micro Commercial Components MLESD12A-0402-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Commercial Components MLESD12A-0402-TP technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -40 |
| Width | 0.65 |
| Length | 1.15 |
| Number of Functions | 1 |
| Capacitance | 0.3 |
| Height | 0.43 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components MLESD12A-0402-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.