The MMBD1501A-TP is a silicon rectifier diode with a maximum power dissipation of 0.35W. It has a 3-pin package and operates over a temperature range of -55°C to 150°C. This diode is suitable for general-purpose rectification applications.
Checking distributor stock and pricing after the page loads.
Micro Commercial Components MMBD1501A-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Power Dissipation-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.