Dual-element silicon rectifier diode with a maximum repetitive peak reverse voltage of 75V. Features a maximum continuous forward current of 0.2A and a maximum power dissipation of 0.35W. Operates across a wide temperature range from -55°C to 150°C. Housed in a 3-terminal plastic package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micro Commercial Components MMBD4148SE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Commercial Components MMBD4148SE technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 75 |
| Power Dissipation-Max | 0.35 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components MMBD4148SE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.