The MMBD4448-TP is a silicon rectifier diode with a maximum reverse voltage of 75V and a maximum power dissipation of 0.35W. It has a 3-pin package and operates over a temperature range of -55 to 150 degrees Celsius. The diode is a general-purpose rectifier with a single element and a dual terminal position.
Micro Commercial Components MMBD4448-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 75 |
| Power Dissipation-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components MMBD4448-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.