This dual silicon rectifier diode features a maximum operating temperature of 150 degrees Celsius and a maximum reverse voltage of 75 volts. It has a power dissipation of 0.2 watts and is packaged in a RoHS compliant, ultra small plastic package with 6 pins. The diode element material is silicon and the diode type is a rectifier diode. This device is suitable for general purpose rectification applications.
Micro Commercial Components MMBD4448DW-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 75 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components MMBD4448DW-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.