NPN silicon bipolar junction transistor, 1-element configuration, designed for small signal applications. Features a collector current rating of 0.6A and a collector-emitter breakdown voltage of 40V. Operates up to a maximum temperature of 150°C. Housed in a 3-terminal plastic package with dual terminal positions. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micro Commercial Components MMBT2222A-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Commercial Components MMBT2222A-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components MMBT2222A-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.