
This device is a single PNP general-purpose amplifier transistor in a surface-mount SOT-23 package. It supports a collector-emitter breakdown voltage of 60 V, continuous collector current up to 600 mA, and power dissipation of 350 mW. The transistor provides a minimum DC current gain of 100 under specified test conditions and a transition frequency of 200 MHz. It is specified for operation to a maximum junction temperature of 150°C and includes fast switching characteristics with typical nanosecond-scale delay, rise, storage, and fall times.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micro Commercial Components MMBT2907A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components MMBT2907A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
