NPN bipolar junction transistor featuring a 40V collector-emitter breakdown voltage and a continuous collector current of 0.2A. This silicon transistor, designed for general-purpose amplification and switching, operates within a maximum temperature of 150°C. It is housed in a 3-terminal plastic package, with a single element configuration and dual terminal positioning.
Sign in to ask questions about the Micro Commercial Components MMBT3904-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Commercial Components MMBT3904-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components MMBT3904-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.