NPN Silicon Bipolar Junction Transistor (BJT) in a plastic package with 3 terminals. Features a collector current of 0.6A and a collector-emitter breakdown voltage of 40V. Designed for small signal applications, this single-element transistor operates up to a maximum temperature of 150°C.
Micro Commercial Components MMBT4401-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components MMBT4401-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.