This device is a single NPN small-signal bipolar transistor in a SOT-23 surface-mount package. It is rated for 160 V collector-emitter voltage and 0.6 A collector current, with 0.3 W power dissipation. The transistor provides DC current gain from 100 to 300, a maximum collector-emitter saturation voltage of 0.2 V, and a typical transition frequency of 100 MHz. Its maximum junction temperature is 150 °C, and the standard packing information is tape with 3K pieces per reel and 120K per carton.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micro Commercial Components MMBT5551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Commercial Components MMBT5551 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components MMBT5551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.