
The MP508W-BP is a bridge rectifier diode with a maximum operating temperature of 150 degrees Celsius. It has 4 terminals positioned on the upper side of the package, with a 4-pin count. The diode element is made of silicon and is a bridge rectifier type. It can withstand a reverse voltage of up to 800 volts and has a minimum breakdown voltage of 800 volts.
Sign in to ask questions about the Micro Commercial Components MP508W-BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Commercial Components MP508W-BP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| Breakdown Voltage-Min | 800 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components MP508W-BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.