
NPN Bipolar Junction Transistor (BJT) for general-purpose applications. Features a 15V maximum collector-emitter voltage and 0.05A maximum DC collector current. Housed in a 3-pin TO-92 plastic package with through-hole mounting. Offers a minimum DC current gain of 20 at 3mA and 1V, with a maximum transition frequency of 600MHz. Operates within a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micro Commercial Components MPS918-BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.7(Max) |
| Package Width (mm) | 3.68(Max) |
| Package Height (mm) | 4.7(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 30V |
| Maximum Emitter Base Voltage | 3V |
| Maximum Collector-Emitter Voltage | 15V |
| Maximum DC Collector Current | 0.05A |
| Maximum Power Dissipation | 850mW |
| Material | Si |
| Minimum DC Current Gain | 20@3mA@1V |
| Maximum Transition Frequency | 600(Min)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 374W0 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micro Commercial Components MPS918-BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.