PNP Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a collector current rating of 0.5A and a collector-emitter breakdown voltage of 80V. Housed in a 3-terminal TO-92 plastic package, this RoHS compliant component offers a maximum operating temperature of 150°C.
Sign in to ask questions about the Micro Commercial Components MPSA56-AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Commercial Components MPSA56-AP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components MPSA56-AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.