The MT3506A-BP is a 4-element bridge rectifier diode from Micro Commercial Components. It features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The diode element material is silicon and the diode type is a bridge rectifier diode. The package type is S-PUFM-D5, a 5-pin surface mount package. The device is suitable for use in applications requiring a high reverse voltage, up to 600V.
Checking distributor stock and pricing after the page loads.
Micro Commercial Components MT3506A-BP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Breakdown Voltage-Min | 600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |