The MUR480-TP is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a DO-201AD axial package with 2 terminals. The diode element is made of silicon and is a single element. It is a general purpose rectifier diode with a maximum reverse voltage of 800 volts.
Micro Commercial Components MUR480-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AD |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components MUR480-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.