The MUR860-BP is a single silicon rectifier diode with a maximum reverse voltage rating of 600V. It has two terminals and is packaged in a TO-220AC package. The diode is designed to operate over a temperature range of -55 to 150°C. The MUR860-BP is a general purpose rectifier diode suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |