The NTG103-37501AP is a NTC thermistor with a resistance range of 6000 to 25000 ohms at 25°C and a nominal resistance of 10000 ohms. It has a thermal time constant range of 15 to 40 seconds and a sensitivity index range of 3600 to 3850. The device operates over a temperature range of -50°C to 250°C with a percentage of resistance tolerance of ±1% at 25°C.
Micro Commercial Components NTG103-37501AP technical specifications.
| Type | NTC |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 250°C |
| Thermal Time Constant Range | 15 to 40s |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Sensitivity Index Range | 3600 to 3850K |
| Percentage of Resistance Tolerance Range @ 25C | < ±2% |
| Resistance @ 25C | 10000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±1% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.