The NTG104-37505AP is a thermistor from Micro Commercial Components with a thermal time constant range of 15 to 40 seconds. It operates within a temperature range of -50 to 250 degrees Celsius. The device exhibits a resistance range of 25000 to 120000 ohms at 25 degrees Celsius, with a tolerance of ±5 to ±10%. The sensitivity index range is 3600 to 3850.
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 250°C |
| Thermal Time Constant Range | 15 to 40s |
| Resistance Range @ 25C | 25000 to 120000Ohm |
| Sensitivity Index Range | 3600 to 3850K |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 100000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |