HIGH ACCURACY NTC THERMISTORS
Micro Commercial Components NTG222-3950 technical specifications.
| Max Operating Temperature | 250 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Resistance | 2200 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components NTG222-3950 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.