The NTG502-37505AP is a thermistor from Micro Commercial Components with a type NTC, operating temperature range of -50 to 250C, and a thermal time constant range of 15 to 40 seconds. Its resistance range at 25C is 1500 to 6000 ohms, with a sensitivity index range of 3600 to 3850 and a percentage of resistance tolerance range of ±5 to ±10% at 25C. The resistance at 25C is 5000 ohms with a ±5% tolerance.
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 250°C |
| Thermal Time Constant Range | 15 to 40s |
| Resistance Range @ 25C | 1500 to 6000Ohm |
| Sensitivity Index Range | 3600 to 3850K |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 5000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |