The P4SMAJ16 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 16V and a maximum non-repetitive peak reverse power dissipation of 400mW. It has a JEDEC package code of DO-214AC and a 2-pin configuration. The diode element material is silicon and the diode type is a transient voltage suppressor. The device is rated for a maximum power dissipation of 1W and operates within a temperature range of -55°C to 150°C.
Micro Commercial Components P4SMAJ16 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 16 |
| Breakdown Voltage-Min | 17.8 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 20.63 |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components P4SMAJ16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.