This silicon transient voltage suppressor diode features a maximum reverse voltage of 22V and a maximum non-repetitive peak reverse power dissipation of 400mW. The diode is packaged in a DO-214AC configuration and is suitable for use in a variety of applications. The operating temperature range is not specified, but the device is likely suitable for use in a wide range of environments. The manufacturer, Micro Commercial Components, is a reputable supplier of discrete semiconductors.
Micro Commercial Components P4SMAJ22A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 22 |
| Breakdown Voltage-Min | 24.4 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 26.9 |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components P4SMAJ22A to view detailed technical specifications.
No datasheet is available for this part.