The P5KE10CA-TP is a bidirectional transient voltage suppressor diode from Micro Commercial Components. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The diode is available in a 2-pin axial package with a JEDEC package code of DO-15. The device has a maximum reverse voltage of 10V and a maximum non-repetitive peak reverse power dissipation of 500mW. The clamping voltage is maximally 17V and the breakdown voltage is nominally 11.95V and maximally 12.8V. The power dissipation is maximally 1W.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 10 |
| Breakdown Voltage-Min | 11.1 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 17 |
| Breakdown Voltage-Nom | 11.95 |
| Breakdown Voltage-Max | 12.8 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |