The P5KE48A-TP-HF transient voltage suppressor diode from Micro Commercial Components is a unidirectional silicon device with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features a DO-15 package and an axial terminal position. The diode has a maximum reverse voltage of 48V and a maximum non-repetitive peak reverse power dissipation of 500mW. It is suitable for use in applications where transient voltage suppression is required.
Micro Commercial Components P5KE48A-TP-HF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 48 |
| Breakdown Voltage-Min | 53.3 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 77.4 |
| Breakdown Voltage-Nom | 57.3 |
| Breakdown Voltage-Max | 61.3 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components P5KE48A-TP-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.