The P6KE10CA-TP is a bidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 8.55V and a maximum non-repetitive peak reverse power dissipation of 600W. It has a nominal breakdown voltage of 10V and a maximum clamping voltage of 14.5V. The diode is packaged in a DO-15 axial package with a power dissipation maximum of 5W. The P6KE10CA-TP is suitable for use in applications requiring transient voltage suppression.
Sign in to ask questions about the Micro Commercial Components P6KE10CA-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Commercial Components P6KE10CA-TP technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 8.55 |
| Breakdown Voltage-Min | 9.5 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 14.5 |
| Breakdown Voltage-Nom | 10 |
| Breakdown Voltage-Max | 10.5 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components P6KE10CA-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.