The P6KE13C-TP is a bidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 10.5V and a maximum non-repetitive peak reverse power dissipation of 600W. It has a nominal breakdown voltage of 13V and a maximum breakdown voltage of 14.3V. The diode is packaged in a DO-15 axial package with a maximum power dissipation of 5W.
Micro Commercial Components P6KE13C-TP technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 10.5 |
| Breakdown Voltage-Min | 11.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 19 |
| Breakdown Voltage-Nom | 13 |
| Breakdown Voltage-Max | 14.3 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components P6KE13C-TP to view detailed technical specifications.
No datasheet is available for this part.