Trans Voltage Suppressor Diode, 10.5V V(RWM), Bidirectional,
Micro Commercial Components P6KE13C-TP-HF technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 10.5 |
| Clamping Voltage-Max | 19 |
| Breakdown Voltage-Nom | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components P6KE13C-TP-HF to view detailed technical specifications.
No datasheet is available for this part.