The P6KE18A-AP is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 15.3V and a maximum non-repetitive peak reverse power dissipation of 600W. It features a DO-15 package with 2 terminals and operates over a temperature range of -55°C to 175°C. The diode has a maximum power dissipation of 5W and a maximum clamping voltage of 25.2V.
Micro Commercial Components P6KE18A-AP technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15.3 |
| Breakdown Voltage-Min | 17.1 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 25.2 |
| Breakdown Voltage-Nom | 18 |
| Breakdown Voltage-Max | 18.9 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components P6KE18A-AP to view detailed technical specifications.
No datasheet is available for this part.