Trans Voltage Suppressor Diode, 17.1V V(RWM), Bidirectional,
Checking distributor stock and pricing after the page loads.
Micro Commercial Components P6KE20CA-TP-HF technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 17.1 |
| Clamping Voltage-Max | 27.7 |
| Breakdown Voltage-Nom | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.