The P6KE540A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 567V and a maximum power dissipation of 5W. It features a DO-15 axial package with a pin count of 2. The diode is suitable for applications requiring transient voltage protection. The device operates within a temperature range of -55°C to 150°C. It is manufactured by Micro Commercial Components.
Micro Commercial Components P6KE540A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 459 |
| Breakdown Voltage-Min | 513 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 567 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.