The PB61-BP is a 4-element bridge rectifier diode from Micro Commercial Components. It features a maximum operating temperature of 150 degrees Celsius and a breakdown voltage of at least 100V. The diode element material is SILICON and the diode type is a bridge rectifier diode. The device has 4 terminals and a pin count of 4, with the terminal position being upper. It is packaged in an S-PUFM-W4 package type.
Micro Commercial Components PB61-BP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Breakdown Voltage-Min | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components PB61-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.