The PB610-BP is a silicon bridge rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a 4-pin package type S-PUFM-W4 and has 4 diode elements. The device has a minimum breakdown voltage of 1000V and a maximum reverse voltage of 1000V. It is suitable for use in a variety of applications where a reliable bridge rectifier diode is required.
Micro Commercial Components PB610-BP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| Breakdown Voltage-Min | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components PB610-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.