The PB68-BP bridge rectifier diode from Micro Commercial Components features a maximum operating temperature of 150 degrees Celsius. It has 4 terminals positioned on the upper side of the package, with a pin count of 4 and 4 diode elements made of silicon. This device is designed for use in bridge rectifier applications, with a minimum breakdown voltage of 800V and a maximum reverse voltage of 800V.
Micro Commercial Components PB68-BP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| Breakdown Voltage-Min | 800 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components PB68-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.