Rectifier Diode, 1 Element, 0.2A, 3000V V(RRM), Silicon, DO-15, DO-15, 2 PIN
Micro Commercial Components R3000F technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 3000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components R3000F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.