Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon, SOD-723, 2 PIN
Micro Commercial Components RB521G-30 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components RB521G-30 to view detailed technical specifications.
No datasheet is available for this part.