Rectifier Diode, Schottky, 1 Element, 0.03A, Silicon, PLASTIC PACKAGE-2
Checking distributor stock and pricing after the page loads.
Micro Commercial Components RB751S-40 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.