The RL207-AP is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a DO-15 package with 2 terminals in an axial configuration. The diode element is made of silicon and is a single element rectifier diode. The maximum reverse voltage is 1000 volts.
Sign in to ask questions about the Micro Commercial Components RL207-AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Commercial Components RL207-AP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components RL207-AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.