This silicon rectifier diode features a maximum operating temperature of 150 degrees Celsius and a reverse voltage of up to 1000 volts. It has a 2-pin axial configuration and is packaged in a DO-15 package type. The diode element is made of silicon and has a rectifier diode type. It is suitable for general purpose rectification applications.
Sign in to ask questions about the Micro Commercial Components RL207-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Commercial Components RL207-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components RL207-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.