Rectifier Bridge Diode Single 50V 10A 4-Pin RS-10M Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micro Commercial Components RS1001M-BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | RS-10M |
| Package/Case | RS-10M |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 25.3(Max) |
| Package Width (mm) | 4.8(Max) |
| Package Height (mm) | 15.3(Max) |
| Seated Plane Height (mm) | 19(Max) |
| Pin Pitch (mm) | 7.7(Max) |
| Mounting | Through Hole |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 50V |
| Peak Average Forward Current | 10A |
| Peak RMS Reverse Voltage | 35V |
| Peak Non-Repetitive Forward Surge Current | 200A |
| Peak Forward Voltage | 1.1@5AV |
| Peak Reverse Current | 5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 374W0 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micro Commercial Components RS1001M-BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.