The RS1003M-BP is a single phase bridge rectifier with a peak reverse repetitive voltage of 200V and a peak average forward current of 10A. It has a peak non-repetitive forward surge current of 200A and a peak forward voltage of 1.1V at 5A. The device is designed for through hole mounting and has a maximum operating temperature of 150°C. It is suitable for use in a variety of applications including power supplies and motor control circuits.
Micro Commercial Components RS1003M-BP technical specifications.
| Package Family Name | RS-10M |
| Package/Case | RS-10M |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 25.3(Max) |
| Package Width (mm) | 4.8(Max) |
| Package Height (mm) | 15.3(Max) |
| Seated Plane Height (mm) | 19(Max) |
| Pin Pitch (mm) | 7.7(Max) |
| Mounting | Through Hole |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 200V |
| Peak Average Forward Current | 10A |
| Peak RMS Reverse Voltage | 140V |
| Peak Non-Repetitive Forward Surge Current | 200A |
| Peak Forward Voltage | 1.1@5AV |
| Peak Reverse Current | 5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 374W0 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micro Commercial Components RS1003M-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.