Rectifier diode, 1-phase, 1-element silicon device designed for general-purpose rectification. Features a maximum repetitive peak reverse voltage of 1000V and a maximum operating current of 10A. Operates across a wide temperature range from -55°C to 150°C. Housed in a DO-214AB (SMC) package with two terminals.
Micro Commercial Components S10ML-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components S10ML-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.