This unidirectional silicon transient voltage suppressor diode features a maximum reverse voltage of 11V and a minimum breakdown voltage of 12.2V. The maximum breakdown voltage is 13.5V, with a maximum non-repetitive peak reverse power dissipation of 500mW. The diode is packaged in a DO-15 plastic package, compliant with ROHS regulations, and has a power dissipation maximum of 3W. It is available in an axial configuration with two terminals.
Micro Commercial Components SA11-TP technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 11 |
| Breakdown Voltage-Min | 12.2 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Breakdown Voltage-Max | 13.5 |
| Power Dissipation-Max | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SA11-TP to view detailed technical specifications.
No datasheet is available for this part.