This silicon rectifier diode features a maximum operating temperature of 150 degrees Celsius and a maximum reverse voltage of 60 volts. It has two terminals in an axial configuration and is packaged in a DO-15 plastic package compliant with ROHS standards. The diode element is made of silicon and has a single element. It is suitable for general-purpose rectification applications.
Micro Commercial Components SB260-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.