
Small signal Schottky diode, 40V reverse voltage, 0.35A continuous forward current. Features 10ns reverse recovery time and 1A peak surge current. Packaged in a 2-pin SOD-523 surface-mount plastic package with flat leads, measuring 1.3mm x 0.85mm x 0.7mm. Operates from -65°C to 125°C with a maximum power dissipation of 200mW.
Micro Commercial Components SD103AX technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOD |
| Package/Case | SOD-523 |
| Package Description | Small Outline Diode Package |
| Lead Shape | Flat |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.3(Max) |
| Package Width (mm) | 0.85(Max) |
| Package Height (mm) | 0.7(Max) |
| Seated Plane Height (mm) | 0.77(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOD-523 |
| Type | Small Signal Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 40V |
| Maximum Continuous Forward Current | 0.35A |
| Peak Non-Repetitive Surge Current | 1A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 5@30VuA |
| Peak Reverse Recovery Time | 10ns |
| Maximum Power Dissipation | 200mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Cage Code | 374W0 |
| EU RoHS | No |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micro Commercial Components SD103AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.